• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raynox HD-6600PRO-58 Wide-angle converter

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Focal length factor (-fold): 0.66
  • Optical thread 58 mm
Product type

Wide-angle converter

Filter thread

72 mm

Lens Ø

58 mm

(Ø)

75 mm

Length

39 mm

Weight

178 g

Focal length range

Wide angle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368092 Raynox HD-6600PRO-58 Wide-angle converter

Description

In the design of this lens special emphasis was placed on the correction of chromatic aberration (color error) and on distortion-free image reproduction. Factor: 0.66-fold, connection thread has 58mm, front thread 72mm. Dimensions / weight: 75 x 39mm / 178g.

This text is machine translated.

What kind of Camera Lenses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.