• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raynox HD7000PRO Wide-angle converter

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Focal length factor (-fold): 0.7
  • Optical thread 58 mm
Product type

Wide-angle converter

Filter thread

82 mm

(Ø)

86 mm

Length

37 mm

Weight

313 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366967 Raynox HD7000PRO Wide-angle converter

Description

The HD-7000PRO is a high resolution wide angle lens, made from the best optical glass with hohem index. The newly developed design principle, using 3 individually standing lenses, results in the extraordinarily high resolution of 540 lines / mm in the center (MTF 30%). The focus is maintained throughout the zoom range of the camera lens. The lens of the camera will not be affected when this lens is attached. Advantages: - can be used over the entire zoom range of the lens of the camera - 82 mm front thread for filter - high resolution 540 lines/mm - construction with 3 separate standing lenses / particularly high resolution Technical data: Magnification factor: Nominal 0.7-fold; actually diagonal 0.7-fold, horizontal 0.7-fold Design: 3 individually standing lenses made of optical glass, tempered. Front thread for filter: 82mm. Connection thread 58mm. Dimensions / weight: 86 x 37mm / 313g. Supplied with bag, 2 lens caps, instructions for use.

This text is machine translated.

What kind of Camera Lenses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.