• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAZER External graphics card

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RAZER External graphics card RAZER Core X V2 w/o PSU

  • GPU speed GPU speed boost
  • Interfaces with

Technical specifications

Product type

External graphics card

System power supply (min.)

140 W

Width

197 mm

Height

216 mm

Depth

421 mm

Factory colour

Black

Connections

USB-C®

Material

Steel

Material (details)

Steel

Weight

3.9 kg

UKCA

yes

Number of graphics cards supported

1 Stück(e)

USB Power Delivery up to

140 W

Graphics card included

no

Power supply included

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730010 RAZER External graphics card

Description

Scope of delivery

  • 1 m Thunderbolt
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.