• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAZER Kraken Kitty V2 Over-ear headset Cordless (1075099), Bluetooth® (1075101) Stereo White Microphone noise cancelling

EAN:
Part number:
Item no:
Unavailable

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RAZER Kraken Kitty V2 Over-ear headset

  • White gaming headphones
  • Wireless Bluetooth 5.2
  • Ear-enclosing 20 - 20000 Hz 32 Ohm 92.5 dB
  • Microphone type: Built-in -42 dB
  • Integrated battery
  • This text is machine translated.

Technical specifications

  • Product type: Headphones
  • USB Type-C charging port: Yes
Product type

Over-ear headset

Design (headphones)

Over-the-ear

Use

Gaming

Headphone features

Headset

Audio channels

Stereo

Control type

Universal

Transfer type

Cordless (1075099)

Bluetooth® (1075101)

USB

functions

Microphone noise cancelling

Frequency range

20 - 20.000 Hz

Sound pressure

92.5 dB

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

White

Weight

325 g

Technology

Li-ion

Type

Closed-back

Bluetooth

5.2

Sensitivity (microphone)

-42 dB

Max. talk time

40 h

Call management

Yes

Cable length

0 cm

Headphones model

Kraken Kitty V2

Suitable for

PC

Headband-type

Overhead

Earphone type

Over-the-ear

Bluetooth

Yes

Version

Connection cable

Transfer type

Wireless

UKCA

yes

AC adapter included

no

Quantity

1

Impedance

32 Ohm

Microphone frequency

100 - 10000 Hz

Microphone sensitivity

-42 dB

Driver unit

4 cm

Backlight

yes

Noise canceling

yes

On/off switch

yes

Battery operated

yes

Virtual surround

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412874 RAZER Kraken Kitty V2 Over-ear headset Cordless (1075099), Bluetooth® (1075101) Stereo White Microphone noise cancelling