• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAZER RAZER Wolverine V2 Pro White (P) Gamepad PC, Android, iOS, PlayStation 5 White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RAZER RAZER Wolverine V2 Pro White (P) N/A

  • Razer hyper speed wireless
  • Razer Mecha-Tactile action keys
  • Razer hyper-trigger
  • 8-way microswitch control cross
  • 6 freely assignable buttons and removable sticks

Technical specifications

Product type

Gamepad

Compatible with

PC

Android

iOS

PlayStation 5

Interfaces

Bluetooth

USB

Transfer type

Corded

Bluetooth®

Factory colour

White

No. of keys (details)

20

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028066 RAZER RAZER Wolverine V2 Pro White (P) Gamepad PC, Android, iOS, PlayStation 5 White

Description


Wireless Pro-Gaming Controller for PS5™ and PC
Get your unfair advantage - with the Razer Wolverine V2 Pro, a powerful wireless controller, officially licensed from PlayStation. Equipped with Razer Hyperspeed wireless a whole arsenal of features of the next generation for competitive game play on tournament level - the time has come for you to dominate the match on PS5 and PC.

This text is machine translated.

What kind of Gamepads are you looking for?