• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAZER Viper V3 Pro - Counter-Strike Gaming mouse Optical Multicolour 8 Buttons

EAN:
Part number:
Item no:
1/4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Razer Viper V3 pro mouse gaming right RF wireless + USB type C optical 35000 DPI

  • Optical sensor with 35,000 DPI for precise scanning
  • Dual connection options for switching between wired and wireless connections
  • 6 programmable buttons for personalized control settings
  • Inclusive of grip band for improved handling
  • Supports acceleration of up to 70 G and 750 inches per second for high speed tracking
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2 W - 2.5 W

Technical specifications

  • Transmission: Wired & Wireless
  • Device interface RF wireless + USB type-C
  • Motion resolution 35000 DPI
  • Form factor: Right
  • Product color: Gold, yellow
  • Power source: Batteries / cable
Product type

Gaming mouse

Sensor type

Optical

No. of keys

8 Buttons

Suitable for (input devices)

Right-handers

Factory colour

Multicolour

Cable length

0 cm

Width

63.9 mm

Height

39.9 mm

Depth

127.1 mm

Weight

54 g

Charging capacity (min.)

2 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

Operating time (max.)

95 h

UKCA

yes

Customizable movement resolution

yes

Quantity per pack

1 Stück(e)

Adjustable polling rate

yes

Rechargeable

yes

Number of programmable buttons

6

Acceleration (max)

70 G

Buttons durability (million clicks)

90

Mouse tracking speed

750 ips

Ergonomic design

yes

Package weight

317 g

Receiver included

yes

Programmable mouse buttons

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760788 RAZER Viper V3 Pro - Counter-Strike Gaming mouse Optical Multicolour 8 Buttons

Description

The Razer Viper V3 Pro redefines the standards for gaming mice. It was developed for competitive gamers and combines a high-resolution optical sensor with 35,000 DPI with the flexibility of cable-bound and wireless connections. This right-handed mouse is designed for precision and speed and supports acceleration of up to 70 G and movements of 750 inches per second. The 6 programmable buttons and the supplied grip enable a gaming experience customized to your needs. Whether you are attending or practicing a tournament, the Razer Viper V3 Pro is your companion for performance.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.