• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

RC4WD Z-A0086 Spare part Axles

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 180 mm
Manufacturer part #

Z-A0086

Product type

Spare part

Suitable for

Universal

Spare part type

Axles

Model craft type

Scale Crawler

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2279621 RC4WD Z-A0086 Spare part Axles

Description

RC4WD axis ultimate Scale Yota II center,

ideal for scale and crawler models at the front as middle front axle for 6x6 or 8x8 models
powder-coated casing made of light metal
Gears made of hardened steel
Ball-bearing 5 mm drive shafts
Instform your scale or crawler model with this highly detailed front axle. The alloy housing is powder coated and the gears are made of hardened steel. The two drive shafts with a diameter of 5 mm run in ball bearings.

This text is machine translated.