• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

RC4WD Z-D0031 Spare part Shock absorber

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 100 mm
Manufacturer part #

Z-D0031

Product type

Spare part

Spare part type

Shock absorber

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2278980 RC4WD Z-D0031 Spare part Shock absorber

Description

RC4WD Shock absorber King Off-Road Piggyback 100 mm
two pieces, 100 mm, blue
CNC-milled aluminum
Total length of 108.9 mm
compressed length of 70 mm (hole to hole)
these highly precise processed double spring shock absorbers are characterized by a good spring behavior and a high degree of reliability.

This text is machine translated.