• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

RC4WD Z-S0376 Spare part Hex screws

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour, black
  • Thread Type: M2
  • Length: 8 mm
  • Screw head: Hexagonal
  • Screw head drive: Hexagonal
Manufacturer part #

Z-S0376

Product type

Spare part

Spare part type

Hex screws

Length

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2277866 RC4WD Z-S0376 Spare part Hex screws

Description

RC4WD hex bolt bolts M2x8mm
bolt
head drive screws: Hexagonal
packing unit: 20 pieces

This text is machine translated.