• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

RC4WD Z-S0956 Spare part Space

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distance holder type: Distance sleeves
  • Diameter 3 mm
  • Thread type: None
  • Length: 6 mm
Manufacturer part #

Z-S0956

Product type

Spare part

Spare part type

Space

Length

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2277546 RC4WD Z-S0956 Spare part Space

Description

RC4WD spacers M3 6 mm
6 mm black spacer with M3 hole 10 pieces
spacer type: Spacers
thread type: Without
length: 6 mm

This text is machine translated.