• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

RC4WD Z-S1054 Spare part Drive shaft

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • System compatibility: RC4WD terrain 2 D90
  • Length adjustable between 77 and 110 mm
  • Made of high-quality industrial steel
  • Shaft diameter of 10 mm
  • Holder with 5.9 mm diameter
Manufacturer part #

Z-S1054

Product type

Spare part

Spare part type

Drive shaft

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2276797 RC4WD Z-S1054 Spare part Drive shaft

Description

RC4WD cardan shaft 77 - 100 mm
cardan shaft
length between 77 And 110 mm adjustable
manufactured from high-quality industrial steel
shaft diameter of 10 mm
mounting with 5.9 mm diameter
low weight of 28 g

This text is machine translated.