• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

RC4WD Z-S1089 Spare part Winch controller

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 31 mm
  • Weight: 10 g
  • Height: 10 mm
  • System compatibility: WARNING cable winches
  • Depth: 41 mm
  • Operating voltage from 6 to 11.1 V.
Manufacturer part #

Z-S1089

Product type

Spare part

Spare part type

Winch controller

Length

41 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2278714 RC4WD Z-S1089 Spare part Winch controller

Description

RC4WD model construction rope winch control device WARN
for controlling the rope winch from the transmitter
simple plug-and-play installation
compact design and low weight
Operating voltage of 6 to 11.1 Volt
connection cable included
Use THE WARNING winch control of RC4WD, in order to be able to operate the rope winch of your model comfortably from the transmitter. The box, weighing only 10 g, is simply installed between the receiver and the rope winch. However, the transmitter and receiver must have a free channel with 3 levels. The necessary connection cables are already included in the set.

This text is machine translated.