• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

RC4WD Z-S1510 Spare part Hook

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Manufacturer part #

Z-S1510

Product type

Spare part

Spare part type

Hook

Scale

1:10

Model craft type

Monster truck

Length

48.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2278293 RC4WD Z-S1510 Spare part Hook

Description

RC4WD Scale Model Hooks 1:10 Monster Hooks Forged MH-4
Snap hooks for winch
made of die-cast zinc and aluminum
functional safety hook
powder-coated, corrosion-resistant surface
Weight of 12.6 g
Dimensions: 48.5 (L) x 21.6 (B) mm

This text is machine translated.