• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

RC4WD Z-S1686 Spare part Shock absorber

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width: 6.5 mm
  • Height: 40 mm
  • Material: Aluminium
  • System compatibility: RC4WD terrain 2 D90 1:18
Manufacturer part #

Z-S1686

Product type

Spare part

Spare part type

Shock absorber

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2278590 RC4WD Z-S1686 Spare part Shock absorber

Description

RC4WD shock absorber Mini Scale D90 1:18
damping
Spare part type: Damping

This text is machine translated.