• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

RC4WD Z-S1748 Spare part Motor cover

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width: 16 mm
  • Weight 14 kg
  • Height: 10 mm
  • Material: Aluminium
  • System compatibility: RC4WD V8 Z-S1043 engine
  • Depth: 60 mm
Manufacturer part #

Z-S1748

Product type

Spare part

Spare part type

Motor cover

Length

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2277279 RC4WD Z-S1748 Spare part Motor cover

Description

RC4WD model construction cover Holley M/T for valve
suitable for RC4WD V8 motor
made of CNC-milled aluminum
Black anodized
, equip the RC4WD V8 motor with the appropriate valve covers and give it an even more realistic look.

This text is machine translated.