• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RCCB 6 A 1 change-over 240 V Legrand 406260

Product type
RCCB
Nominal voltage
240 V
Number of pins
4
Nominal current - rounded value
6 A
Contact type
1 change-over
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for max. number of poles of the main contact unit (total): 4
  • Suitable for max. current of the main contact unit: 125 A.
Product type

RCCB

Contact type

1 change-over

Nominal voltage

240 V

Number of pins

4

Nominal current

6 A

Nominal current - rounded value

6 A

No. of partitions

0.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2151513 RCCB 6 A 1 change-over 240 V Legrand 406260

User & Safety Instructions

User & Safety Instructions 2151513 RCCB 6 A 1 change-over 240 V Legrand 406260

Description

Fault signal switch, reports the switching state when a fault is triggered, no message when manually triggered, test button for checking the signaling devices connected to the signal switch, for LS switches, FI/FILS circuit breakers of the Legrand TX3 and DX3 series. Tool-free assembly by simply linking to the left side of the main unit, maximum of 3 auxiliary devices or 2 auxiliary devices + 1 control device per main unit. 1 changeover contact, 6 A 240 V AC, device width 0.5 division units

This text is machine translated.