• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RealPower TravelCharge 4k Battery charger/manager Mobile charger

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

RealPower TravelCharge-4k Universal black USB wireless charging indoors, outdoors

  • All-in-one charger for charging USB devices (such as smartphones or tablets) while traveling or on the move

Technical specifications

  • Charging type: Indoors, outdoors
Product type

Battery charger/manager

Type

Mobile charger

Width

51 mm

Height

87 mm

Depth

39 mm

Weight

204 g

Factory colour

Black

Capacity (mAh, Ah)

4.000 mAh

Length

39 mm

No. of USB A 2.0 ports

2 x

Wireless charging

Yes

Wireless charging

yes

Package weight

263 g

Built-in display

no

Documents & Downloads

Datasheet

Datasheet 3811989 RealPower TravelCharge 4k Battery charger/manager Mobile charger

User & Safety Instructions

User & Safety Instructions 3811989 RealPower TravelCharge 4k Battery charger/manager Mobile charger

Description

The "RealPower TravelCharge-4k" is the all-inclusive package for Smartphones, tablets and so on. It combines integrated adapter for the USA, Europe, UK and Australia, two USB charging ports and a detachable 4,000 mAh strong power bank. This means two smartphones and power bank can be charged at the same time - convenient in hotels or caravans.

The power bank is charged inductively and attached to the "RealPower TravelCharge-4k" with a magnet. The travel pack measures 51 x 87 x 39 mm in all.

This text is machine translated.

Features

  • Charging compatibility: Universal
  • Charging type: Indoors, outdoors
  • Power source USB
  • Wireless charging

Scope of delivery

  • RealPower TravelCharge-4k