
Technical specifications
- Material contact carrier: PPE
- Material seal: EPDM
- Material O-ring: Silicone
- Screw connection material: PPE
- Locking type: Locking mechanism
- Mating cycles: 100
- Pulling power: 175 N ± 50 N.
- Insertion force 40 N ±10 N.
- Tightening torque: 2.5 Nm ±0.1 Nm (tightening torque nut)
- Spanner size 32 mm
- Wire diameter including insulation: 4.15 mm ±0.15 mm
- Type
PRC 5-FT25-MC4-150
- Product type
DIN connector
- Total no. of pins
5
IP66
IP68
IP69K
IP65
- Connection
Crimp
- Nominal voltage
690 V AC
- Factory colour
Black
Blue
Grey
Brown
Green
Yellow
- Connector cross section
4 mm²
- Rated voltage
690 V
- Test current
32 A
- Case material
PPE
- Manufacturer part #
1409212
- Content
10 pc(s)
- Contact material
Cu-alloy, gold plated
- Number of pins
5
- Width
35 mm
- Height
35 mm
- Length
29.5 mm
- Connector type
Pin
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209170 Rear panel connector 1409212 PRC 5-FT25-MC4-150 Black, Blue, Grey, Brown, Green, Yellow Phoenix Contact Content: 10 pc(s
Datasheet 2209170 Rear panel connector 1409212 PRC 5-FT25-MC4-150 Black, Blue, Grey, Brown, Green, Yellow Phoenix Contact Content: 10 pc(s
User & Safety Instructions
User & Safety Instructions 2209170 Rear panel connector 1409212 PRC 5-FT25-MC4-150 Black, Blue, Grey, Brown, Green, Yellow Phoenix Contact Content: 10 pc(s
Description
This text is machine translated.











