
Technical specifications
- Material contact carrier: PPE
- Material seal: EPDM
- Material O-ring: Silicone
- Screw connection material: PPE
- Locking type: Locking mechanism
- Mating cycles: 100
- Extraction force: 150 N ± 50 N.
- Insertion force 30 N ±10 N.
- Tightening torque: 2.5 Nm ±0.1 Nm (tightening torque nut)
- Spanner size 32 mm
- Wire diameter including insulation: 3.65 mm ±0.15 mm
- Type
PRC 3-FT25-MC2,5-150
- Product type
DIN connector
- Total no. of pins
3
IP66
IP68
IP69K
IP65
- Connection
Crimp
- Nominal voltage
690 V AC
- Factory colour
Black
Blue
Green
Yellow
- Connector cross section
2.5 mm²
- Rated voltage
690 V
- Test current
24 A
- Case material
PPE
- Manufacturer part #
1409219
- Content
10 pc(s)
- Contact material
Cu-alloy, gold plated
- Number of pins
3
- Width
35 mm
- Height
35 mm
- Length
29.5 mm
- Connector type
Pin
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209172 Rear panel connector 1409219 PRC 3-FT25-MC2,5-150 Black, Blue, Green, Yellow Phoenix Contact Content: 10 pc(s)
Datasheet 2209172 Rear panel connector 1409219 PRC 3-FT25-MC2,5-150 Black, Blue, Green, Yellow Phoenix Contact Content: 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2209172 Rear panel connector 1409219 PRC 3-FT25-MC2,5-150 Black, Blue, Green, Yellow Phoenix Contact Content: 10 pc(s)
Description
This text is machine translated.











