• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Recom Lighting RCD-24-1.20 LED controller 36 V DC 1200 mA

1/3
Image similar
Product type
LED controller
Connection
Print
Output voltage (min.)
3 V
Output voltage (max.)
31 V
Output current (max.) - rounded
1.2 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

171 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED controller

Type

RCD -24-1 .20

LED features

Analog dimming

PWM dimming

Connection

Print

Operating voltage

6 - 36 V DC

Output voltage (min.)

3 V

Output voltage (max.)

31 V

Efficiency (max.)

96 %

Dim

(L x W x H) 22.1 x 12.55 x 8.5 mm

Max. output current

1200 mA

Output current (max.) - rounded

1.2 A

Height

8.5 mm

Length

22.1 mm

Width

12.55 mm

Min. operating voltage

6 V DC

Max. operating voltage

36 V DC

Output voltage

2 - 32 V

Operating voltage

4.5 -36 V DC

Documents & Downloads

Datasheet

Datasheet 157803 Recom Lighting RCD-24-1.20 LED controller 36 V DC 1200 mA

User & Safety Instructions

User & Safety Instructions 157803 Recom Lighting RCD-24-1.20 LED controller 36 V DC 1200 mA

Description

The RCD-series is a constant current-Step-Down LED driver module for operating high power LED. It is characterised by a further input and output voltage area as well as a very small design, excellent high efficiency and 2 dimming options (PWM and analogue).

What kind of LED Ballast Circuit Boards are you looking for?

More interesting products

(*All information is plus legal VAT)