DC/DC converter
R-78K1.8-0.5
4.5 V DC
36 V DC
1.8 V
0.5 A
500 mA
85 %
0.9 W
THT
-40 °C
+90 °C
(L x W x H) 11.50 x 7.55 x 10.20 mm
10.20 mm
11.50 mm
7.55 mm
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887392 RECOM R-78K1.8-0.5 DC/DC converter 1.8 V 0.5 A 0.9 W Content 1 pc(s)
User & Safety Instructions 2887392 RECOM R-78K1.8-0.5 DC/DC converter 1.8 V 0.5 A 0.9 W Content 1 pc(s)
Warranty Terms 2887392 RECOM R-78K1.8-0.5 DC/DC converter 1.8 V 0.5 A 0.9 W Content 1 pc(s)