• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM R1DX-0512/H-TRAY DC/DC converter 5 V 0.042 A 1 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

R1DX-0512/H-TRAY

Nominal voltage

5 V

Min. input voltage

4.5 V

Input voltage (max.)

5.5 V

Max. output current

0.042 A

Output current (max.) - rounded

42 mA

1 W

Insulation voltage

1.000 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

95 °C

Dim

(L x W x H) 15.24 x 11.1 x 8 mm

Height

8 mm

Length

15.24 mm

Width

11.1 mm

RoHS-compliant

Yes

Output voltage (max.)

12 V

Output voltage (min.)

-12 V

Output current (min.)

-0.042 A

Weight

1.2 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3556800 RECOM R1DX-0512/H-TRAY DC/DC converter 5 V 0.042 A 1 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3556800 RECOM R1DX-0512/H-TRAY DC/DC converter 5 V 0.042 A 1 W Content 1 pc(s)

Description

Low-cost, flat, insulated 1 W SMD DC/DC double output converter with open frame design. The R1DX operates with 5V and offers ±5, ±9, ±12 or ±15 double outputs. No minimum load is required and the standby current consumption is less than 150mW. The standard isolation is 1kVDC/1s and a /H version is available with 3kVDC/1s. The operating temperature is between -40°C and +95°C without derating. The pin assignment corresponds to the industry standard and is compatible with the R1D-series, however at half height. The converters are fully certified according to IEC/EN/UL62368 and IEC/EN/UL60950 and are 10/10 RoHS compliant. Class A EMC compliance requires only one input capacitor, and a simple, cost-effective LC filter is all WAS MAN is required for Class B EMC.

This text is machine translated.

What kind of DC/DC Converters are you looking for?