• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM R1DX-0512-R DC/DC converter 42 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

R1DX-0512-R

Min. input voltage

4.5 V

Input voltage (max.)

5.5 V

No. of outputs

2 x

Max. output current

42 mA

Output current (max.) - rounded

42 mA

1 W

Insulation voltage

1000 V

Dim

(L x W x H) 15.24 x 11.1 x 8 mm

Height

8 mm

Length

15.24 mm

Width

11.1 mm

RoHS-compliant

Yes

Output voltage (max.)

12 V

Output voltage (min.)

12 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2338093 RECOM R1DX-0512-R DC/DC converter 42 mA 1 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2338093 RECOM R1DX-0512-R DC/DC converter 42 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2338093 RECOM R1DX-0512-R DC/DC converter 42 mA 1 W No. of outputs: 2 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?