• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM R24P21503D DC/DC converter (print) 333 mA 2 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter (print)

Type

R24P21503D

Min. input voltage

21.6 V

Input voltage (max.)

26.4

No. of outputs

2 x

Max. output current

333 mA

Output current (max.) - rounded

333 mA

2 W

Insulation voltage

6400 V

Enclosure

SIP 7

Dim

(L x W x H) 19.5 x 9.8 x 12.5 mm

Height

12.5 mm

Length

19.5 mm

Width

9.8 mm

RoHS-compliant

Yes

Output voltage (max.)

15 V

Output voltage (min.)

3 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2338138 RECOM R24P21503D DC/DC converter (print) 333 mA 2 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2338138 RECOM R24P21503D DC/DC converter (print) 333 mA 2 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2338138 RECOM R24P21503D DC/DC converter (print) 333 mA 2 W No. of outputs: 2 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?