DC/DC converter
R2M-2412S
24 V
9 V DC
36 V DC
1 x
12 V
0.167 A
167 mA
81 %
2 W
1.600 V
THT
-40 °C
+105 °C
(L x W x H) 14.20 x 9.10 x 10.20 mm
10.20 mm
14.20 mm
9.10 mm
Yes
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887344 RECOM R2M-2412S DC/DC converter 24 V 12 V 0.167 A 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887344 RECOM R2M-2412S DC/DC converter 24 V 12 V 0.167 A 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887344 RECOM R2M-2412S DC/DC converter 24 V 12 V 0.167 A 2 W No. of outputs: 1 x Content 1 pc(s)