DC/DC converter
RA3-052005D/SMD
5 V
4.5 V DC
5.5 V DC
2 x
-5 V
20 V
-0.3 A
80 %
3 W
5.200 V
SMD
-40 °C
+85 °C
(L x W x H) 23.40 x 15 x 8.50 mm
8.50 mm
23.40 mm
15 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887314 RECOM RA3-052005D/SMD DC/DC converter 5 V -5 V, 20 V -0.3 A 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2887314 RECOM RA3-052005D/SMD DC/DC converter 5 V -5 V, 20 V -0.3 A 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2887314 RECOM RA3-052005D/SMD DC/DC converter 5 V -5 V, 20 V -0.3 A 3 W No. of outputs: 2 x Content 1 pc(s)