• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RAC02-12SGA AC/DC PSU (print) 12 V 2 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2W AC/DC converter 'POWERLINE' 3kV reg

  • Output 12 V /
  • Power 2 W

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264

Min. input voltage

85

Dim

(L x W x H) 33.7 x 22.2 x 19 mm

Output voltage (max.)

12 V

2 W

Output voltage 1

12 V

Output voltage 2

12 V

Output current 1

167 mA

Weight

12

Width

22.2 mm

Height

19 mm

Length

33.7 mm

Type

RAC02-12SGA

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2337793 RECOM RAC02-12SGA AC/DC PSU (print) 12 V 2 W

User & Safety Instructions

User & Safety Instructions 2337793 RECOM RAC02-12SGA AC/DC PSU (print) 12 V 2 W

Warranty Terms

Warranty Terms 2337793 RECOM RAC02-12SGA AC/DC PSU (print) 12 V 2 W