• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RAC02E-3.3SK/277 SMPSU 3.30 V 0.6 A 2 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RECOM RAC02E-K/277 AC/DC SNT module

  • Output 3.30 V / 0.6 A
  • Power 2 W
  • THT

Technical specifications

  • Features LPS, DC compatible
  • Efficiency 68 %
  • No-load capacity less than 0,075 W.
  • Remaining ripple 120 MVP-p
  • Application: ITE, Industry
  • Overload protection version: Hiccup
  • Short circuit protection 1
  • Overvoltage protection 1
  • Short circuit protection 1
  • Overvoltage protection 1
  • Insulation voltage 4,000 V
  • Housing: Enclosed plastic
  • Input current 0.4 A
  • Switch-on current max. 20 A.
  • Protection class: II
  • Leakage current 0.25 mA
Product type

SMPSU

Input voltage (max.)

430 V DC

305 V AC

Max. output current

0.6 A

Output current (max.) - rounded

600 mA

Min. input voltage

120 V DC

85 V AC

Dim

(L x W x H) 33.70 x 22.20 x 15.40 mm

Output voltage (max.)

3.30 V

Connection

THT

2 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+80 °C

Operating temperature (min.)

-40 °C

Width

22.20 mm

Height

15.40 mm

Length

33.70 mm

Type

RAC02E-3.3SK/277

MTBF

1510000 h

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2887447 RECOM RAC02E-3.3SK/277 SMPSU 3.30 V 0.6 A 2 W

User & Safety Instructions

User & Safety Instructions 2887447 RECOM RAC02E-3.3SK/277 SMPSU 3.30 V 0.6 A 2 W

Warranty Terms

Warranty Terms 2887447 RECOM RAC02E-3.3SK/277 SMPSU 3.30 V 0.6 A 2 W

Description

Hints

These power supplies are intended for installation in terminals.