• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RAC03-12SGB AC/DC PSU (print) 12 V 3 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3W AC/DC converter 'POWERLINE' 3kV reg

  • Output 12 V /
  • Power 3 W

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

305

Min. input voltage

85

Dim

(L x W x H) 37 x 24 x 15 mm

Output voltage (max.)

12 V

3 W

Output voltage 1

12 V

Output voltage 2

12 V

Output current 1

250 mA

Weight

20

Width

24 mm

Height

15 mm

Length

37 mm

Type

RAC03-12SGB

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2337757 RECOM RAC03-12SGB AC/DC PSU (print) 12 V 3 W

User & Safety Instructions

User & Safety Instructions 2337757 RECOM RAC03-12SGB AC/DC PSU (print) 12 V 3 W

Warranty Terms

Warranty Terms 2337757 RECOM RAC03-12SGB AC/DC PSU (print) 12 V 3 W