• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RAC03-24SK AC/DC PSU (print) 24 V 3 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3W AC/DC converter 'POWERLINE' 3kV reg

  • Output 24 V /
  • Power 3 W

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264

Min. input voltage

85

Dim

(L x W x H) 28.5 x 23.5 x 17.9 mm

Output voltage (max.)

24 V

3 W

Output voltage 1

24 V

Output voltage 2

24 V

Output current 1

125 mA

Weight

20

Width

23.5 mm

Height

17.9 mm

Length

28.5 mm

Type

RAC03-24SK

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2337776 RECOM RAC03-24SK AC/DC PSU (print) 24 V 3 W

User & Safety Instructions

User & Safety Instructions 2337776 RECOM RAC03-24SK AC/DC PSU (print) 24 V 3 W

Warranty Terms

Warranty Terms 2337776 RECOM RAC03-24SK AC/DC PSU (print) 24 V 3 W