• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RAC03-24SK/SMT-R AC/DC PSU (print) 24 V 0.125 A 3 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RECOM RAC03-K/SMT SNT case SMD single Ou

  • Output 24 V / 0.125 A
  • Power 3 W
  • SMD

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

370 V DC

Max. output current

0.125 A

Output current (max.) - rounded

125 mA

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 27.7 x 23.7 x 19 mm

Output voltage (max.)

24 V

Connection

SMD

3 W

Efficiency to

77 %

Tolerance (output voltage)

3 %

Protection class

II

No. of outputs

1 x

Max. operating temperature (derating)

+80 °C

Min. operating temperature (derating)

-40 °C

Weight

15.5 g

Insulation voltage

4000 V

Width

23.7 mm

Height

19 mm

Length

27.7 mm

Residual ripple

240 MVP-p

Type

RAC03-24SK/SMT-R

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3313806 RECOM RAC03-24SK/SMT-R AC/DC PSU (print) 24 V 0.125 A 3 W

User & Safety Instructions

User & Safety Instructions 3313806 RECOM RAC03-24SK/SMT-R AC/DC PSU (print) 24 V 0.125 A 3 W

Warranty Terms

Warranty Terms 3313806 RECOM RAC03-24SK/SMT-R AC/DC PSU (print) 24 V 0.125 A 3 W