• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RAC04NE-15SK/277 AC/DC converter 15 V 0.267 A 4 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brand.2514 RAC04NE-K/277 SNT case single outp

  • Output 15 V / 0.267 A
  • Power 4 W
  • THT

Technical specifications

  • Operation maintenance 110000 h
  • MTBF 2260000 h
  • Network frequency: 50~60 Hz
Product type

AC/DC converter

Input voltage (max.)

305 V AC

Max. output current

0.267 A

Output current (max.) - rounded

267 mA

Min. input voltage

85 V AC

Dim

(L x W x H) 37 x 24 x 18 mm

Output voltage (max.)

15 V

Connection

THT

4 W

Protection class II

Operating temperature (max.)

-40 °C

Operating temperature (min.)

+85 °C

Width

24 mm

Height

18 mm

Length

37 mm

Type

RAC04NE-15SK/277

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3435626 RECOM RAC04NE-15SK/277 AC/DC converter 15 V 0.267 A 4 W

User & Safety Instructions

User & Safety Instructions 3435626 RECOM RAC04NE-15SK/277 AC/DC converter 15 V 0.267 A 4 W

Description

RAC04NE-K are particularly robust AC/DC modules for a maximum power range of 4 to 6 watts and are specially designed for continuous operation under significantly extended operating conditions. The full output power of 100% stands from -40°C to 80°C and also for all worldwide
Single-phase alternating current networks or 100/115/200/230/277 VAC. The overvoltage category OVC III is kept up to an operating height of 3000 m, the overvoltage category OVC II up to 5000 m. The interference resistance is 2 kV (L-N) or 4 kV (L-PE) and is therefore much higher than is usual for modules of this size. An integrated emission filter offers the possibility of system integration according to EN55022 "B", also with load-side equipotential bonding of sensitive electronics or protection class PELV. In addition to the encapsulated print modules, a wired mechanical version is available with mounting brackets and IP65 water resistance, which is also approved according to IEC61347.

This text is machine translated.