• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RAC05-15SK/C14 AC/DC PSU (print) 15 V 5 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

5W AC/DC converter 'POWERLINE' 3kV reg

  • Output 15 V /
  • Power 5 W

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264

Min. input voltage

85

Dim

(L x W x H) 67 x 48 x 23 mm

Output voltage (max.)

15 V

5 W

Output voltage 1

15 V

Output voltage 2

15 V

Output current 1

333 mA

Weight

56

Width

48 mm

Height

23 mm

Length

67 mm

Type

RAC05-15SK/C14

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2337838 RECOM RAC05-15SK/C14 AC/DC PSU (print) 15 V 5 W

User & Safety Instructions

User & Safety Instructions 2337838 RECOM RAC05-15SK/C14 AC/DC PSU (print) 15 V 5 W

Warranty Terms

Warranty Terms 2337838 RECOM RAC05-15SK/C14 AC/DC PSU (print) 15 V 5 W