• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RAC05E-04SKT SMPSU 4 V 1.28 A 5 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RECOM RAC05E-KT case single output THT

  • Output 4 V / 1.28 A
  • Power 5 W
  • THT

Technical specifications

  • Properties: DC compatible
  • Efficiency 72 %
  • No-load capacity less than 0.01 W.
  • Remaining ripple 70 MVP-p
  • Application: ITE, Industry, Household
  • Overload protection version: Hiccup
  • Short circuit protection 1
  • Overvoltage protection 1
  • Short circuit protection 1
  • Overvoltage protection 1
  • Insulation voltage 4,000 V
  • Housing: Enclosed plastic
  • Input current 0.1 A
  • Switch-on current max. 30 A.
  • Protection class: II
  • Surge voltage category 3
Product type

SMPSU

Input voltage (max.)

370 V DC

264 V AC

Max. output current

1.28 A

Output current (max.) - rounded

1.28 A

Min. input voltage

130 V DC

90 V AC

Dim

(L x W x H) 27.10 x 32.10 x 21.80 mm

Output voltage (max.)

4 V

Connection

THT

5 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+75 °C

Operating temperature (min.)

-25 °C

Width

32.10 mm

Height

21.80 mm

Length

27.10 mm

Type

RAC05E-04SKT

MTBF

2140000 h

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2887460 RECOM RAC05E-04SKT SMPSU 4 V 1.28 A 5 W

User & Safety Instructions

User & Safety Instructions 2887460 RECOM RAC05E-04SKT SMPSU 4 V 1.28 A 5 W

Warranty Terms

Warranty Terms 2887460 RECOM RAC05E-04SKT SMPSU 4 V 1.28 A 5 W

Description

Hints

These power supplies are intended for installation in terminals.