• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RAC10-3.3SK/277 AC/DC PSU (print) 3.3 V 10 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

10W AC/DC-Converter 'POWERLINE' 2"x1" 4kV reg

  • Output 3.3 V /
  • Power 10 W

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

305

Min. input voltage

85

Dim

(L x W x H) 52.5 x 27.4 x 23 mm

Output voltage (max.)

3.3 V

10 W

Output voltage 1

3.3 V

Output voltage 2

3.3 V

Output current 1

2500 mA

Weight

65

Width

27.4 mm

Height

23 mm

Length

52.5 mm

Type

RAC10-3.3SK/277

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2337815 RECOM RAC10-3.3SK/277 AC/DC PSU (print) 3.3 V 10 W

User & Safety Instructions

User & Safety Instructions 2337815 RECOM RAC10-3.3SK/277 AC/DC PSU (print) 3.3 V 10 W

Warranty Terms

Warranty Terms 2337815 RECOM RAC10-3.3SK/277 AC/DC PSU (print) 3.3 V 10 W