• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RAC15-15SK/480 SMPSU 15 V 1 A 15 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RECOM RAC15-K/480 SNT case single output

  • Output 15 V / 1 A
  • Power 15 W
  • THT

Technical specifications

  • Features LPS, DC compatible
  • Efficiency 85 %
  • No-load capacity less than 0.3 W.
  • Remaining ripple 150 MVP-p
  • Application: ITE, Industry
  • Overload protection version: Hiccup
  • Short circuit protection 1
  • Overvoltage protection 1
  • Short circuit protection 1
  • Overvoltage protection 1
  • Insulation voltage 3,000 V
  • Housing: Enclosed plastic
  • Input current 0.5 A
  • Switch-on current max. 10 A.
  • Protection class: II
  • Leakage current 0.2 mA
Product type

SMPSU

Input voltage (max.)

750 V DC

528 V AC

Max. output current

1 A

Output current (max.) - rounded

1 A

Min. input voltage

120 V DC

85 V AC

Dim

(L x W x H) 52.50 x 40 x 25.50 mm

Output voltage (max.)

15 V

Connection

THT

15 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+90 °C

Operating temperature (min.)

-40 °C

Width

40 mm

Height

25.50 mm

Length

52.50 mm

Type

RAC15-15SK/480

MTBF

1720000 h

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2887472 RECOM RAC15-15SK/480 SMPSU 15 V 1 A 15 W

User & Safety Instructions

User & Safety Instructions 2887472 RECOM RAC15-15SK/480 SMPSU 15 V 1 A 15 W

Warranty Terms

Warranty Terms 2887472 RECOM RAC15-15SK/480 SMPSU 15 V 1 A 15 W

Description

Hints

These power supplies are intended for installation in terminals.