• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RAC20NE-24SK/277/OF AC/DC converter 24 V 0.833 A 20 W

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brand.2514 RAC20NE-K/277 SNT case single outp

  • Output 24 V / 0.833 A
  • Power 20 W
  • Connector

Technical specifications

  • Operation maintenance 130000 h
  • MTBF 11960000 h
  • Network frequency: 50~60 Hz
Product type

AC/DC converter

Input voltage (max.)

305 V AC

Max. output current

0.833 A

Output current (max.) - rounded

833 mA

Min. input voltage

85 V AC

Dim

(L x W x H) 80 x 23.8 x 22.5 mm

Output voltage (max.)

24 V

Connection

Connector

20 W

Protection class II

Operating temperature (max.)

-40 °C

Operating temperature (min.)

+85 °C

Width

23.8 mm

Height

22.5 mm

Length

80 mm

Type

RAC20NE-24SK/277/OF

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435833 RECOM RAC20NE-24SK/277/OF AC/DC converter 24 V 0.833 A 20 W

Description

RAC20NE-K power supplies in open-frame or enclosed soldering technology are optimized for the requirements of new energy applications such as energy management, monitoring or actuator operation. These compact AC/DC modules meet increased requirements in terms of ambient temperatures, high immunity to transients, assumed insulation barriers, EMC immunity with secondary ground connection and low power loss in full load mode as well as in standby and sleep mode. For the supply of universal input voltages from 100 to 277 VAC, the modules are approved in various versions in accordance with the worldwide industrial, household and safety transformer standards in operating heights up to 5000 m or up to 3000 m under OVC III. High effective power density and industry standard P12 pinning on a base area of 1 "x2" fit into space-critical cubatures.

This text is machine translated.