• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RACM16E-3.3SK/277 AC/DC industrial PSU module 3.3 V 3.3 A 12 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RECOM RACM16E-K/277 SNT case single out

  • Output 3.3 V / 3.3 A
  • Power 12 W
  • THT

Technical specifications

Product type

AC/DC industrial PSU module

Input voltage (max.)

305 V AC

430 V DC

Max. output current

3.3 A

Output current (max.) - rounded

3.3 A

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 52.70 x 27.60 x 23 mm

Output voltage (max.)

3.3 V

Connection

THT

12 W

No. of outputs

1 x

Type

open

Operating temperature (max.)

+65 °C

Operating temperature (min.)

-40 °C

Weight

60 g

Width

27.60 mm

Height

23 mm

Length

52.70 mm

Type

RACM16E-3.3SK/277

MTBF

1261000 h

Efficiency (max.)

78 %

Insulation voltage

4200 V

Max. temperature

+65 °C

Min. temperature

-40 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3313825 RECOM RACM16E-3.3SK/277 AC/DC industrial PSU module 3.3 V 3.3 A 12 W

User & Safety Instructions

User & Safety Instructions 3313825 RECOM RACM16E-3.3SK/277 AC/DC industrial PSU module 3.3 V 3.3 A 12 W

Warranty Terms

Warranty Terms 3313825 RECOM RACM16E-3.3SK/277 AC/DC industrial PSU module 3.3 V 3.3 A 12 W