• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RACM30-05SK/277 SMPSU 5 V 6 A 30 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RECOM RACM30-K/277 SNT case single & dua

  • Output 5 V / 6 A
  • Power 30 W
  • THT

Technical specifications

  • Properties: DC compatible
  • , LPS,Peak Power Efficiency:86%
  • No-load capacity less than 0.1 W.
  • Remaining ripple 100 MVP-p
  • Application: ITE, industry, medical overload protection design: Hiccup
  • Short circuit protection 1
  • Overvoltage protection 1
  • Short circuit protection 1
  • Overvoltage protection 1
  • Insulation voltage 3,600 V
  • Housing: Enclosed plastic
  • Input current 0.35 A
  • Switch-on current max. 40 A.
  • Protection class: II
  • Leakage current 0.1 mA
  • Surge voltage category 3
Product type

SMPSU

Input voltage (max.)

431 V DC

305 V AC

Max. output current

6 A

Output current (max.) - rounded

6 A

Min. input voltage

120 V DC

85 V AC

Dim

(L x W x H) 52.50 x 40 x 25.50 mm

Output voltage (max.)

5 V

Connection

THT

30 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+90 °C

Operating temperature (min.)

-40 °C

Width

40 mm

Height

25.50 mm

Length

52.50 mm

Type

RACM30-05SK/277

MTBF

1357000 h

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2887488 RECOM RACM30-05SK/277 SMPSU 5 V 6 A 30 W

User & Safety Instructions

User & Safety Instructions 2887488 RECOM RACM30-05SK/277 SMPSU 5 V 6 A 30 W

Warranty Terms

Warranty Terms 2887488 RECOM RACM30-05SK/277 SMPSU 5 V 6 A 30 W

Description

Hints

These power supplies are intended for installation in terminals.