• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RACM40-12SK-T SMPSU 12 V 3.334 A 40 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RECOM RACM40-K single output 40W medical

  • Output 12 V / 3.334 A
  • Power 40 W
  • THT

Technical specifications

  • Properties: DC compatible
  • Efficiency 90 %
  • No-load capacity less than 0.5 W.
  • Remaining ripple 120 MVP-p
  • Application: ITE, Industry, Household
  • , Medical overload protection version: Hiccup
  • Short circuit protection 1
  • Overvoltage protection 1
  • Short circuit protection 1
  • Overvoltage protection 1
  • Insulation voltage 4,000 V
  • Housing: Enclosed plastic
  • Input current 0.5 A
  • Switch-on current max. 30 A.
  • Protection class: II
  • Leakage current 1.5 mA
  • Surge voltage category 3
Product type

SMPSU

Input voltage (max.)

370 V DC

264 V AC

Max. output current

3.334 A

Output current (max.) - rounded

3.33 A

Min. input voltage

120 V DC

80 V AC

Dim

(L x W x H) 83.23 x 46.43 x 30.40 mm

Output voltage (max.)

12 V

Connection

THT

40 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+65 °C

Operating temperature (min.)

-40 °C

Width

46.43 mm

Height

30.40 mm

Length

83.23 mm

Type

RACM40-12SK-T

MTBF

1006000 h

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2887503 RECOM RACM40-12SK-T SMPSU 12 V 3.334 A 40 W

User & Safety Instructions

User & Safety Instructions 2887503 RECOM RACM40-12SK-T SMPSU 12 V 3.334 A 40 W

Warranty Terms

Warranty Terms 2887503 RECOM RACM40-12SK-T SMPSU 12 V 3.334 A 40 W

Description

Hints

These power supplies are intended for installation in terminals.