• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RACM550-24SG/OF AC/DC PSU module (open frame) 24 V 250 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

550W AC/DC-Converter 'POWERLINE' 5"x3" OF 4kV reg

  • Output 24 V /
  • Power 250 W
  • Screw terminal

Technical specifications

Product type

AC/DC PSU module (open frame)

Input voltage (max.)

264

Min. input voltage

80

Dim

(L x W x H) 127 x 76 x 38 mm

Output voltage (max.)

24 V

Connection

Screw terminal

250 W

Type

open

Width

76 mm

Height

38 mm

Length

127 mm

Type

RACM550-24SG/OF

Output current 2 (max.)

22.92 A

Output voltage 2 (max.)

26 V

Output voltage (min.)

22 V

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2337896 RECOM RACM550-24SG/OF AC/DC PSU module (open frame) 24 V 250 W

User & Safety Instructions

User & Safety Instructions 2337896 RECOM RACM550-24SG/OF AC/DC PSU module (open frame) 24 V 250 W

Warranty Terms

Warranty Terms 2337896 RECOM RACM550-24SG/OF AC/DC PSU module (open frame) 24 V 250 W