• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RACM60-12SK/OF AC/DC PSU module (open frame) 12 V 60 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

60W AC/DC converter 'POWERLINE' 2"x3" OF 4kV reg

  • Output 12 V /
  • Power 60 W
  • Jack connector

Technical specifications

Product type

AC/DC PSU module (open frame)

Input voltage (max.)

264

Min. input voltage

80

Dim

(L x W x H) 78.4 x 53 x 31.5 mm

Output voltage (max.)

12 V

Connection

Jack connector

60 W

Type

open

Width

53 mm

Height

31.5 mm

Length

78.4 mm

Type

RACM60-12SK/OF

Output current 2 (max.)

5 A

Output voltage 2 (max.)

12 V

Output voltage (min.)

12 V

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337905 RECOM RACM60-12SK/OF AC/DC PSU module (open frame) 12 V 60 W

Warranty Terms

Warranty Terms 2337905 RECOM RACM60-12SK/OF AC/DC PSU module (open frame) 12 V 60 W