• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RACM600-48SL/OF SMPSU 48 V 12.5 A 600 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RECOM RACM600-L SNT U-bracket single out

  • Output 48 V / 12.5 A
  • Power 600 W

Technical specifications

Product type

SMPSU

Input voltage (max.)

300 V DC

Max. output current

12.5 A

Output current (max.) - rounded

12.5 A

Min. input voltage

80 V AC

120 V DC

Dim

(L x W x H) 196.8 x 101.6 x 40.6 mm

Output voltage (max.)

48 V

600 W

Type

open

Weight

1000 g

Width

101.6 mm

Height

40.6 mm

Length

196.8 mm

Type

RACM600-48SL/OF

MTBF

500000 h

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3019278 RECOM RACM600-48SL/OF SMPSU 48 V 12.5 A 600 W

User & Safety Instructions

User & Safety Instructions 3019278 RECOM RACM600-48SL/OF SMPSU 48 V 12.5 A 600 W

Warranty Terms

Warranty Terms 3019278 RECOM RACM600-48SL/OF SMPSU 48 V 12.5 A 600 W