Image similar
DC/DC converter (print)
REC30K-2415SZ
24 V
9 V DC
36 V DC
1 x
15 V
2 A
2 A
88 %
30 W
2000 V
SIP 6
THT
-40 °C
+105 °C
(L x W x H) 21.8 x 25.4 x 10.2 mm
10.2 mm
21.8 mm
25.4 mm
Yes
16.5 V
13.5 V
20 g
1 pc(s)
Certified by EU Garan
Datasheet 3313844 RECOM REC30K-2415SZ DC/DC converter (print) 24 V 15 V 2 A 30 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3313844 RECOM REC30K-2415SZ DC/DC converter (print) 24 V 15 V 2 A 30 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3313844 RECOM REC30K-2415SZ DC/DC converter (print) 24 V 15 V 2 A 30 W No. of outputs: 1 x Content 1 pc(s)