DC/DC converter (print)
REM3.5E-0505S/R8/A
4.5 V
9 V
1 x
700 mA
700 mA
3.5 W
8000 V
DIP 24
(L x W x H) 31.8 x 20.3 x 10.2 mm
10.2 mm
31.8 mm
20.3 mm
Yes
5 V
5 V
1 pc(s)
Certified by EU Garan
Datasheet 2338229 RECOM REM3.5E-0505S/R8/A DC/DC converter (print) 700 mA 3.5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2338229 RECOM REM3.5E-0505S/R8/A DC/DC converter (print) 700 mA 3.5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2338229 RECOM REM3.5E-0505S/R8/A DC/DC converter (print) 700 mA 3.5 W No. of outputs: 1 x Content 1 pc(s)