• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM REM5E-0505S/R8/A DC/DC converter (print) 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter (print)

Type

REM5E-0505S/R8/A

Min. input voltage

4.5 V

Input voltage (max.)

9 V

No. of outputs

1 x

Max. output current

1 A

Output current (max.) - rounded

1 A

5 W

Insulation voltage

8000 V

Enclosure

DIP 24

Dim

(L x W x H) 31.8 x 20.3 x 10.2 mm

Height

10.2 mm

Length

31.8 mm

Width

20.3 mm

RoHS-compliant

Yes

Output voltage (max.)

5 V

Output voltage (min.)

5 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2338161 RECOM REM5E-0505S/R8/A DC/DC converter (print) 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2338161 RECOM REM5E-0505S/R8/A DC/DC converter (print) 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2338161 RECOM REM5E-0505S/R8/A DC/DC converter (print) 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?