• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RKZE-1205S DC/DC converter (print) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter (print)

Type

RKZE-1205S

Min. input voltage

10.8 V

Input voltage (max.)

13.2 V

No. of outputs

1 x

Max. output current

400 mA

Output current (max.) - rounded

400 mA

2 W

Insulation voltage

3000 V

Enclosure

SIP 7

Dim

(L x W x H) 19.65 x 7.05 x 10.2 mm

Height

10.2 mm

Length

19.65 mm

Width

7.05 mm

RoHS-compliant

Yes

Output voltage (max.)

5 V

Output voltage (min.)

5 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2338036 RECOM RKZE-1205S DC/DC converter (print) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2338036 RECOM RKZE-1205S DC/DC converter (print) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2338036 RECOM RKZE-1205S DC/DC converter (print) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?