• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RN-0524S DC/DC converter (print) 52 mA 1.25 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter (print)

Type

RN-0524S

Min. input voltage

4.5 V

Input voltage (max.)

5.5 V

No. of outputs

1 x

Max. output current

52 mA

Output current (max.) - rounded

52 mA

1.25 W

Insulation voltage

1000 V

Enclosure

DIP 8

Dim

(L x W x H) 12.6 x 10.1 x 7.62 mm

Height

7.62 mm

Length

12.6 mm

Width

10.1 mm

RoHS-compliant

Yes

Output voltage (max.)

24 V

Output voltage (min.)

24 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2338217 RECOM RN-0524S DC/DC converter (print) 52 mA 1.25 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2338217 RECOM RN-0524S DC/DC converter (print) 52 mA 1.25 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2338217 RECOM RN-0524S DC/DC converter (print) 52 mA 1.25 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?