• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RP03-11012SRAW DC/DC converter 110 V 12 V 0.25 A 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Capacitive load max. 130 µF
  • Remaining ripple 75 MVP-p
  • Application: ITE, industry, railway technology
  • Casing: DIP24
  • Input voltage ratio 4:1
Product type

DC/DC converter

Type

RP03-11012SRAW

Nominal voltage

110 V

Min. input voltage

36 V DC

Input voltage (max.)

160 V DC

No. of outputs

1 x

Output voltages

12 V

Max. output current

0.25 A

Output current (max.) - rounded

250 mA

Efficiency (max.)

84.5 %

3 W

Insulation voltage

3.000 V

Connection

THT

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+105 °C

Dim

(L x W x H) 31.80 x 20.30 x 10.60 mm

Height

10.60 mm

Length

31.80 mm

Width

20.30 mm

RoHS-compliant

Yes

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2887369 RECOM RP03-11012SRAW DC/DC converter 110 V 12 V 0.25 A 3 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2887369 RECOM RP03-11012SRAW DC/DC converter 110 V 12 V 0.25 A 3 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2887369 RECOM RP03-11012SRAW DC/DC converter 110 V 12 V 0.25 A 3 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?