• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RP10-2405SEW DC/DC converter 2 A 10 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

RP10-2405SEW

Min. input voltage

9 V

Input voltage (max.)

36 V

No. of outputs

1 x

Max. output current

2 A

Output current (max.) - rounded

2 A

10 W

Insulation voltage

1600 V

Dim

(L x W x H) 50.8 x 25.4 x 10.2 mm

Height

10.2 mm

Length

50.8 mm

Width

25.4 mm

RoHS-compliant

Yes

Output voltage (max.)

5 V

Output voltage (min.)

5 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2337993 RECOM RP10-2405SEW DC/DC converter 2 A 10 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2337993 RECOM RP10-2405SEW DC/DC converter 2 A 10 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2337993 RECOM RP10-2405SEW DC/DC converter 2 A 10 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?